ECC65DCBH

PBT & PHOSPHOR BRONZE; .00

The ECC65DCBH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance in harsh environments. With a pitch of 2.54mm, it offers precise connectivity, while its right-angle orientation and clearance hole mount type allow for efficient PCB layout. Rated for 700VAC and 3A, this connector is suitable for power and signal transmission. Its gold contact plating guarantees excellent conductivity, while the matte tin termination plating enhances solderability. With 130 positions and hairpin contact type, it accommodates high-density connections with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC65DCBH is a dependable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCBH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC65DCBH

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: