ECC65DCBN

Heilind Number:SULECC65DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCBN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCBN

Detailed Description

Introducing the ECC65DCBN, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 130 gold-plated contacts, this connector ensures reliable electrical connections in even the most intricate circuit layouts. Crafted with PBT and durable phosphor bronze, it offers exceptional durability and conductivity. The hairpin contact type and right-angle orientation facilitate easy and secure mating, while the termination through-hole method guarantees robust attachment to the PCB. Operating flawlessly in harsh environments, it has a wide temperature range of -65 to 125°C and a high voltage rating of 700 VAC. With a matte tin termination plating, it meets industry standards for quality and performance. Whether in aerospace, telecommunications, or industrial applications, the ECC65DCBN is a trusted solution for seamless connectivity.