ECC65DCTN-S288

Heilind Number:SULECC65DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCTN-S288

Detailed Description

Introducing the ECC65DCTNS288, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding electronic systems. With a compact form factor, this female connector features two rows of 130 positions, allowing for seamless integration in complex circuitry. Crafted from durable PBT and Phosphor Bronze materials with gold-plated contacts, it ensures excellent conductivity and longevity even in extreme operating conditions ranging from -65 to 125°C. The innovative hairpin contact design offers efficient signal transmission, while the termination method via card extender enables easy installation. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards for performance and safety. Ideal for aerospace, defense, and industrial applications, the ECC65DCTNS288 guarantees high reliability in mission-critical systems.