| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DCTS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULECC65DCTS |
ECC65DCTS
| Heilind Number: | SULECC65DCTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DCTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC65DCTS, a high-performance board-to-board connector designed for reliable power transmission in electronic systems. Featuring a female gender with two rows of contacts, this connector ensures seamless connectivity with a pitch of 2.54mm. Crafted with PBT and Phosphor Bronze materials, it offers exceptional durability and conductivity. The gold-plated contacts guarantee optimal signal transfer, while the side hole mount and thru-hole termination method facilitate easy installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Trust the ECC65DCTS for efficient and secure connections in your PCB designs.

