ECC65DKJI

PBT & PHOSPHOR BRONZE; .00

The PBT & Phosphor Bronze female connector, with SKU ECC65DKJI, offers reliable connectivity in electronic assemblies. With an amperage rating of 3A and a voltage withstand of 700VAC, it ensures safe power transmission. Featuring two rows of contacts on a threaded mount type, it guarantees secure PCB attachment. The contact material of Phosphor Bronze with gold plating ensures excellent conductivity. Its cantilever contact type and right-angle orientation facilitate easy mating. With 130 positions and a pitch of 2.54mm, it allows for high-density board-to-board connections. Operating efficiently in temperatures ranging from -65 to 125 °C, it's suitable for diverse environments. The connector, with a tail length of 12.7mm, connector height of 13.97mm, and width of 9.4mm, offers versatility in installation. Its termination method through hole with matte tin plating ensures robust soldering. A part of the Board To Board PCB Connectors and Card Edge Connectors category, this product is ideal for various electronic applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKJI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC65DKJI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: