ECC65DKJS

Heilind Number:SULECC65DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DKJS

Detailed Description

Introducing the ECC65DKJS, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal signal transmission with a low contact resistance of .00. With a current rating of 3A and a voltage resistance of 700VAC, it is ideal for power and data applications. The right-angle orientation and side-hole mount type offer flexibility in installation, while the thru-hole termination method guarantees secure attachment to the PCB. With 130 positions spread across two rows, it provides ample connectivity options. Operating seamlessly in harsh environments, this connector has a wide temperature range of -65 to 125°C. Its compact design, measuring 13.97mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Trust the ECC65DKJS for high-reliability connections in your electronic designs.