ECC65DKNH

Heilind Number:SULECC65DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DKNH

Detailed Description

Introducing the ECC65DKNH, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. This female connector features two rows and a clearance hole mount type for secure installation. Its termination method, card extender, ensures reliable connectivity. Crafted with durable PBT and phosphor bronze materials, the ECC65DKNH offers a current rating of 3A and a voltage rating of 700VAC, making it suitable for a wide range of applications. The gold-plated phosphor bronze contacts provide excellent conductivity, while the cantilever contact type and straddle orientation enhance stability. With 130 positions and a tail length of 15.37mm, this connector accommodates complex PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, it is perfect for harsh industrial environments. Measuring 13.97mm in height and 9.4mm in width, the ECC65DKNH is compact yet robust. Its termination plating of matte tin ensures long-term durability. Ideal for hi-rel applications, this connector guarantees superior performance and reliability. Upgrade your connectivity solutions with the ECC65DKNH.