ECC65DKRH

Heilind Number:SULECC65DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKRH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DKRH

Detailed Description

The ECC65DKRH is a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 2.54mm and two rows of 130 positions, this connector offers secure and precise connectivity. Its cantilever contact type, made of gold-plated phosphor bronze, ensures efficient signal transmission. The clearance hole mount type and card extender termination method make installation easy and reliable. Operating at temperatures ranging from -65 to 125°C, with a voltage rating of 700VAC and amperage of 3A, this connector is suitable for demanding environments. Its compact size, with a height of 13.97mm and width of 9.4mm, allows for space-saving integration on PCBs. The termination plating of matte tin further enhances its durability. Perfect for industrial, aerospace, and other hi-rel applications, the ECC65DKRH guarantees high performance and reliability in every connection.