ECC65DKUN

Heilind Number:SULECC65DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKUN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DKUN

Detailed Description

Introducing the ECC65DKUN, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. Featuring a female gender and two rows, it offers a secure interface for your electronic components. The cantilever contact type with gold plating guarantees excellent signal transmission, while the 2.54mm pitch and 700VAC voltage rating meet industry standards. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Its right-angle orientation and no mounting requirement make installation easy, and with 130 positions and a tail length of 6.35mm, it accommodates multiple connections. Trust the ECC65DKUN for robust and durable board-to-board connectivity.