ECC65DRAH

Heilind Number:SULECC65DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DRAH

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, ECC65DRAH is a high-performance female connector designed for demanding applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its clearance hole mount type and through-hole termination method offer easy and secure installation. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and corrosion resistance. With two rows and 130 positions, it provides ample connectivity options. The right-angle orientation and full bellow contact type make it ideal for space-saving layouts. Operating flawlessly in harsh environments, this connector has an extended temperature range of -65 to 125°C. Measuring at a compact height of 10.95mm and a width of 10.16mm, it is suitable for various PCB and card edge applications. Termination plating with Matte Tin further enhances its durability. This ECC65DRAH connector is a top choice for board-to-board connectivity in industries where reliability is paramount.