ECC65DRMS-S288

Heilind Number:SULECC65DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DRMS-S288

Detailed Description

Introducing the ECC65DRMS-S288, a high-performance board-to-board PCB connector meticulously designed for precision and durability. Crafted with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Featuring a dual-row configuration with a side-hole mount type and card extender termination method, it offers seamless integration into your PCB assembly. The female gender, loop bellow contact type, and gold-plated phosphor bronze contacts guarantee optimal signal transmission at an amperage of 3A and a voltage rating of 700VAC. With 130 positions and a pitch of 2.54mm (.1 in), it provides ample connectivity options while maintaining strict industry standards. Its rugged construction, operating temperature range of -65 to 125°C, and matte tin termination plating make it suitable for a wide range of applications. Whether used in aerospace, automotive, or industrial settings, the ECC65DRMSS288 delivers uncompromising performance, meeting the demands of even the most stringent requirements. Choose reliability, choose the ECC65DRMSS288 for your connectivity needs.