ECC65DRSN

Heilind Number:SULECC65DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DRSN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DRSN

Detailed Description

Introducing the ECC65DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows for enhanced connectivity, this connector ensures reliable signal transmission. Crafted from durable PBT and Phosphor Bronze, it guarantees longevity even in harsh environments. The termination method of Thru Hole and gold contact plating offer secure and efficient soldering. Operating at an amperage of 3A and voltage of 700 VAC, it meets stringent power requirements. With a pitch of 2.54mm, it allows for precise alignment on PCBs. The straight orientation and loop bellow contact type facilitate easy and seamless connections. Suitable for a wide range of industries, including aerospace and telecommunications, the ECC65DRSN is a top choice for high-reliability applications.