ECC65DRTI

PBT & PHOSPHOR BRONZE; .00

The ECC65DRTI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. This female connector features a robust construction with PBT and phosphor bronze materials, ensuring durability in harsh environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers efficient connectivity for a wide range of electronic devices. The threaded mount type and straight orientation make installation easy, while the full bellow contact design guarantees secure connections. With 130 positions and gold contact plating, this connector ensures low contact resistance and long-term reliability. Termination is convenient with thru-hole mounting and matte tin plating, suitable for automated assembly processes. Operating temperature range from -65 to 125 °C allows for use in extreme conditions. Perfect for industrial, automotive, and aerospace applications, the ECC65DRTI is a versatile and dependable connectivity solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DRTI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULECC65DRTI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: