ECC65DTMN

Heilind Number:SULECC65DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DTMN

Detailed Description

Introducing the ECC65DTMN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and precise connections. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity even in harsh environments, meeting operating temperatures ranging from -65 to 125°C. The loop bellow contact type and right-angle orientation further enhance its versatility. Supporting up to 3A and 700VAC, this connector is suitable for a wide range of power and signal transmission needs. Its through-hole termination method and matte tin plating offer easy and durable installation on PCBs. With a total of 130 positions and a tail length of 6.35mm, it provides ample connectivity options. Compact yet robust, the ECC65DTMN is a top choice for engineers seeking quality and performance in their designs.