ECC65DTMT

Heilind Number:SULECC65DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DTMT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DTMT

Detailed Description

Introducing the ECC65DTMT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 130 contacts, with a 2.54mm pitch, ensuring reliable connectivity. Constructed with durable PBT and phosphor bronze materials, it can withstand harsh operating conditions ranging from -65 to 125°C. The gold-plated contacts offer excellent conductivity, while the matte tin termination provides secure attachment via threaded mounting. With a maximum voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its right-angle orientation and loop bellow contact type make it ideal for space-constrained layouts. Measuring only 15.49mm in height and 9.4mm in width, the ECC65DTMT is compact yet robust, meeting the needs of various industries, from aerospace to telecommunications. Upgrade your PCB connections with this reliable and efficient connector.