ECC70DCAD-S189

PBT & PHOSPHOR BRONZE; .00

The ECC70DCADS189, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. This female connector features a rugged construction with PBT and phosphor bronze materials, ensuring durability in harsh operating environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-speed and high-power connections. The right-angle orientation and clearance hole mount type offer versatile installation options, while the gold contact plating guarantees excellent conductivity and corrosion resistance. With 140 positions and a current rating of 3A, this connector is ideal for use in telecommunications, industrial control, and aerospace systems. Trust the ECC70DCADS189 for secure and efficient board-to-board connections in your critical electronic designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCAD-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC70DCAD-S189

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: