ECC70DCCH

Heilind Number:SULECC70DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DCCH

Detailed Description

The ECC70DCCH is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 140 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and longevity. The clearance hole mount type and thru-hole termination method facilitate easy and secure installation. Its right-angle orientation and hairpin contact type optimize space utilization and signal integrity. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for harsh environments. With a compact design measuring only 9.4 mm in width and 15.49 mm in height, it is suitable for space-constrained applications. The matte tin termination plating enhances solderability and corrosion resistance. Overall, the ECC70DCCH is a top choice for high-reliability connectivity in critical electronic systems.