ECC70DCCN-S189

Heilind Number:SULECC70DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCCN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DCCN-S189

Detailed Description

The ECC70DCCN-S189 is a high-performance board-to-board PCB connector designed for industrial applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows of 140 hairpin contacts with gold plating, offering excellent conductivity and corrosion resistance. Its right-angle orientation and no mounting design make it easy to integrate into circuit boards. The connector complies with operating temperatures ranging from -65 to 125 °C, guaranteeing stable performance in extreme conditions. With a compact form factor, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the ECC70DCCNS189 for secure and efficient board-to-board connections in your electronic systems.