ECC70DCCS-S189

Heilind Number:SULECC70DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DCCS-S189

Detailed Description

Introducing the ECC70DCCSS189 Board To Board PCB Connector, a high-performance solution designed for demanding electronic applications. With its PBT & Phosphor Bronze construction and gold-plated contacts, this connector ensures reliable connectivity, even in harsh environments. Featuring a 2.54mm pitch and a 700VAC voltage rating, it can accommodate high-speed data transmission and power delivery with ease. The female connector, with two rows and 140 positions, offers ample connectivity options. Its right-angle orientation and side hole mount type make it versatile for various PCB layouts. The connector's operating temperature range of -65 to 125°C guarantees stable performance under extreme conditions. With matte tin termination plating, it is durable and corrosion-resistant, ensuring long-term reliability. Whether for industrial, aerospace, or telecommunications applications, the ECC70DCCSS189 is the perfect choice for secure and efficient board-to-board connections.