ECC70DCKD-S288

Heilind Number:SULECC70DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DCKD-S288

Detailed Description

Designed for high-performance applications, the ECC70DCKDS288 Board To Board PCB Connector is a crucial component in ensuring seamless connectivity. With a durable construction of PBT and Phosphor Bronze, this connector guarantees longevity and reliability. Featuring a female gender, it offers ease of use and compatibility with various devices. With a 2-row design and a clearance hole mount type, installation is efficient and secure. The termination method of Card Extender, alongside Phosphor Bronze contacts plated with gold, ensures optimal signal transmission. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for demanding environments. Its loop bellow contact type and straddle orientation further enhance its functionality. With 140 positions and a pitch of 2.54mm, it accommodates multiple connections with precision. The Matte Tin termination plating and operating temperature range of -65 to 125°C make it ideal for a wide range of applications. Compact yet sturdy, this connector, with a height of 15.49mm and width of 9.4mm, is a vital link in any electronic setup. Whether in aerospace, telecommunications, or industrial systems, the ECC70DCKDS288 ensures seamless data transfer and power distribution, meeting the highest standards of performance and reliability.