ECC70DCKH

Heilind Number:SULECC70DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCKH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCKH

Detailed Description

The ECC70DCKH board-to-board PCB connector offers reliable connectivity in demanding environments. With a female gender and two rows, it ensures secure mating. Featuring a clearance hole mount type and thru-hole termination method, installation is efficient. Constructed with PBT and phosphor bronze, it guarantees durability. Gold-plated phosphor bronze contacts provide excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it's suitable for high-power applications. The loop bellow contact type and straight orientation further enhance its versatility. Boasting 140 positions and a tail length of 4.83mm, it accommodates complex connections. Operating in a wide temperature range of -65 to 125°C, it's reliable in harsh conditions. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating ensures longevity. Classified under hi-rel connectors, this ECC70DCKH model is a dependable choice for various electronic systems.