ECC70DCWD

Heilind Number:SULECC70DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCWD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DCWD

Detailed Description

Introducing the ECC70DCWD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Crafted with a combination of PBT and phosphor bronze materials, this connector ensures robust connectivity. Featuring a female gender with two rows, it offers a secure fit in clearance hole mounts with a thru-hole termination method. The contact material of phosphor bronze with gold plating guarantees optimal conductivity, while the hairpin contact type and straight orientation facilitate seamless connections. With 140 positions and a voltage rating of 700 VAC, this connector is suitable for high-power applications. Its 3A amperage and operating temperature range of -65 to 125°C provide stable performance in diverse environments. Measuring 15.49mm in height and 9.4mm in width, the ECC70DCWD is compact yet durable. Ideal for demanding industries such as aerospace, defense, and telecommunications, this connector meets the highest standards of quality and performance. Trust in the ECC70DCWD for your critical connectivity needs.