ECC70DKNT

Heilind Number:SULECC70DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKNT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DKNT

Detailed Description

The ECC70DKNT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector offers reliable connectivity with a 2.54mm pitch. With a voltage rating of 700 VAC and an amperage of 3A, it ensures efficient power transmission. The contact plating of gold and termination plating of Matte Tin provide excellent conductivity and corrosion resistance. With a straddle orientation and 140 positions, it allows for versatile usage in electronic assemblies. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its 15.37mm tail length and compact dimensions make it easy to integrate into PCB layouts. Perfect for industrial, aerospace, and telecommunications applications, the ECC70DKNT guarantees superior performance and durability.