ECC70DPBI

Heilind Number:SULECC70DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DPBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DPBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DPBI

Detailed Description

The ECC70DPBI is a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers a secure fit with its threaded mount type and thru-hole termination method. With a contact material of Phosphor Bronze and gold plating, it ensures excellent conductivity and corrosion resistance. The double-point contact type and right-angle orientation make it ideal for compact electronic applications. With 140 positions and a voltage rating of 700 VAC, it can handle high-density power transmission with ease. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in various environments. The matte tin termination plating adds to its durability. Perfect for demanding industries such as aerospace, defense, and telecommunications, the ECC70DPBI guarantees superior performance and longevity.