ECC70DPMI

Heilind Number:SULECC70DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DPMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DPMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DPMI

Detailed Description

The ECC70DPMI is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring a double-point contact design with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The threaded mount type and wire wrap termination method offer secure and stable connections. With two rows and 140 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 10.16mm, allows for efficient PCB layout. The matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for use in aerospace, defense, and industrial applications, the ECC70DPMI connector is a reliable solution for your connectivity needs.