ECM06DCCT

Heilind Number:SULECM06DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCCT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DCCT

Detailed Description

The ECM06DCCT is a high-quality PCB connector designed for reliable and efficient board-to-board connections in electronic applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector offers a secure connection with a 3A amperage rating and a voltage capacity of 950VAC. With two rows of 12 female contacts, it ensures ample connectivity options. The threaded mount type and thru-hole termination method guarantee easy and stable installation. Gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin design enhances contact reliability. Operating temperature range of -65 to 125°C makes it suitable for a wide range of environments. Measuring 9.4mm in width and 15.49mm in height, with a tail length of 6.35mm, this connector is compact yet efficient. With matte tin termination plating, it ensures long-term performance. Perfect for use in various applications, this connector is a versatile and essential component for any electronics project.