ECM06DCKT

Heilind Number:SULECM06DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DCKT

Detailed Description

Introducing the ECM06DCKT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 12 positions, 2 rows, and 3A amperage rating make it suitable for various power and signal transmission tasks. Gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. The threaded mount and straight orientation provide secure installation on PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, this connector guarantees stable performance even in extreme conditions. Perfect for industrial, aerospace, and automotive systems, the ECM06DCKT is a dependable solution for your connectivity needs.