ECM06DCMT

Heilind Number:SULECM06DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DCMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DCMT

Detailed Description

Introducing the ECM06DCMT, a high-performance female PCB connector designed for reliable power and signal transmission. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures excellent conductivity and durability. With a 3A amperage and 950VAC voltage rating, it's ideal for demanding applications. The Hairpin contact type and Threaded mount offer secure connections, while Wire Wrap termination method simplifies installation. With 12 positions across 2 rows, it provides ample connectivity options. Operating in a wide temperature range (-65 to 125°C), it's suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Perfect for use in hi-rel situations, this connector is a reliable choice for your PCB assembly needs.