ECM06DKNI

PBT & PHORPHOR BRONZE .00

The ECM06DKNI is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and phosphor bronze, it ensures long-lasting performance even in demanding environments. With an amperage rating of 3A and a voltage tolerance of 950VAC, this connector is suitable for a wide range of applications. Its female gender, two rows, and threaded mount type make it easy to install and secure on the PCB. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 3.96mm and 12 positions, it offers versatile connectivity options. The cantilever contact type and straddle orientation further enhance its durability and stability. With a wide operating temperature range of -65 to 125°C, it can perform reliably in extreme conditions. The termination method of card extender and termination plating of matte tin ensure easy and secure connections. Overall, the ECM06DKNI is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKNI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM06DKNI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: