ECM06DKUI

Heilind Number:SULECM06DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DKUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DKUI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DKUI

Detailed Description

PBT & Phosphor Bronze Board To Board PCB Connector, featuring a durable construction with a 950 VAC voltage rating, ideal for high-performance electronic applications. This female connector boasts a thread-mounted, right-angle orientation with 2 rows and 12 positions for efficient connectivity. The cantilever contact type, made of gold-plated phosphor bronze, ensures reliable signal transmission with a low 3A amperage. With a pitch of 3.96mm and a tail length of 6.35mm, it offers precise and secure thru-hole termination. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, measuring at 13.97mm in height and 9.4mm in width, makes it space-efficient without compromising performance. The matte tin termination plating guarantees long-term durability. Perfect for use in mission-critical systems, this ECM06DKUI connector is a top choice for engineers seeking high-quality connectivity solutions.