ECM06DRAH

Heilind Number:SULECM06DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DRAH

Detailed Description

Introducing the ECM06DRAH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a voltage rating of 950 VAC and an amperage capacity of 5 A, this connector ensures efficient connectivity in critical applications. Featuring a durable construction with PBT and Phosphor Bronze materials, it offers excellent mechanical strength and corrosion resistance. The gold-plated contacts ensure low contact resistance and reliable signal integrity. With a right-angle orientation and clearance hole mount type, it allows for easy and secure installation on PCBs. The connector's compact design, with two rows and 12 positions, makes it ideal for space-constrained layouts. Operating in a wide temperature range from -65 to 125 °C, it is suitable for use in harsh industrial environments. Trust the ECM06DRAH for high-reliability connections in your next project.