ECM06DRKH

Heilind Number:SULECM06DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DRKH

Detailed Description

Introducing the ECM06DRKH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 12 female contacts, this connector ensures secure and reliable connectivity. Constructed with PBT and Phosphor Bronze materials, it offers exceptional durability and conductivity. The gold-plated contacts provide optimal signal transfer, while the clearance hole mount type and through-hole termination method make installation easy. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its straight orientation, .156-inch pitch, and full bellow contact type further enhance its versatility. Trust the ECM06DRKH for seamless board-to-board connections in aerospace, defense, and other hi-rel applications.