ECM06DRKS

Heilind Number:SULECM06DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DRKS

Detailed Description

Introducing the ECM06DRKS, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a compact form factor and a double-row configuration, this connector offers seamless connectivity for power-intensive applications. Featuring PBT and phosphor bronze construction with gold-plated contacts, it ensures excellent conductivity and durability. The 5A current rating and 950VAC voltage rating make it ideal for high-power systems. Its straight orientation and side hole mount type facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees stable performance even in harsh conditions. The Full Bellow contact type and 12 positions provide secure and efficient connections. Trust the ECM06DRKS for robust and dependable power transmission in your electronic designs.