ECM06DRMI-S288

Heilind Number:SULECM06DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DRMI-S288

Detailed Description

Introducing the ECM06DRMI-S288, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows, each with 12 positions, allowing for secure and reliable connections. With a current rating of 3A and a voltage capability of 950VAC, it ensures efficient power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its threaded mount type and card extender termination method provide easy and secure installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its stability. With a tail length of 13.84mm and a compact design measuring 15.49mm in height and 9.4mm in width, it offers versatility in PCB layouts. The termination plating with matte tin ensures solderability. Classified under the hi-rel category, the ECM06DRMIS288 is a reliable solution for aerospace, defense, and other demanding industries.