| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM06DRSD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECM06DRSD |
ECM06DRSD
| Heilind Number: | SULECM06DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM06DRSD |
| ECAD Model: |
Specifications
Detailed Description
ECM06DRSD is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. This female connector features two rows of contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. With a pitch of 3.96mm and a maximum voltage rating of 950VAC, it is suitable for high-power applications. The straight orientation and clearance hole mount type make installation easy and secure. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. This connector, with twelve positions and a tail length of 4.83mm, is ideal for use in aerospace, defense, and industrial applications where durability and reliability are paramount.

