ECM06DRYN

Heilind Number:SULECM06DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DRYN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DRYN

Detailed Description

The ECM06DRYN PCB connector is a high-performance component designed for reliable power transmission in electronic assemblies. Featuring a female gender with two rows of contacts, this connector ensures secure connectivity in demanding environments. Constructed with durable PBT and phosphor bronze materials, it offers exceptional conductivity and longevity. The gold-plated contacts guarantee low contact resistance and optimal signal transmission. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for high-power applications. The straight orientation and 12 positions make it versatile for various PCB layouts. Its through-hole termination method and matte tin plating ensure easy and reliable installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. The ECM06DRYN is a vital component in board-to-board and card edge connections, meeting the highest standards of performance and reliability.