ECM06DSUS

Heilind Number:SULECM06DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DSUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DSUS
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DSUS

Detailed Description

Introducing the ECM06DSUS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PBT & Phosphor Bronze construction, ensuring durability and reliable performance. With a 5A amperage rating and 950VAC voltage capacity, it meets the needs of power-intensive systems. The female gender, side hole mount type, and thru-hole termination method offer versatile installation options. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the full bellow contact type enhances signal integrity. With 6 positions and a pitch of 3.96mm, it provides ample connectivity in compact spaces. Operating in a wide temperature range of -65 to 125°C, it's suitable for harsh environments. Measuring 10.95mm in height and .325in in width, it's compact yet robust. The matte tin termination plating ensures long-term reliability. Ideal for industrial and commercial applications, the ECM06DSUS is the perfect choice for your connectivity needs.