| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM06DSXH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 6 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 6 |
| SKU: | SULECM06DSXH |
ECM06DSXH
| Heilind Number: | SULECM06DSXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM06DSXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ECM06DSXH Female PCB Connector, designed for high reliability applications. This connector features 6 positions with a pitch of 3.96mm (.156 in), allowing for efficient board-to-board connections. Its PBT & Phosphor Bronze construction with Gold plating ensures excellent conductivity and durability, even in harsh environments. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact size, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), makes it ideal for space-constrained applications. Trust in the reliability of the ECM06DSXH for your connectivity needs.

