ECM06DTAT

Heilind Number:SULECM06DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DTAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DTAT

Detailed Description

Introducing the ECM06DTAT, a high-performance female connector designed for board-to-board PCB applications. With two rows of 12 positions each, this connector offers efficient connectivity in compact spaces. Featuring PBT & Phosphor Bronze construction with gold-plated contacts, it ensures reliable signal transmission with a current rating of 3A and voltage capability of 950VAC. The threaded mount and right-angle orientation make installation easy, while the termination method of thru-hole soldering guarantees secure attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for diverse industrial environments. With a pitch of 3.96mm, tail length of 2.54mm, and a low-profile connector height of 15.49mm, it's ideal for space-constrained applications. Trust the ECM06DTAT for robust and dependable board-to-board connections in your electronic designs.