| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM06DTKT |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECM06DTKT |
ECM06DTKT
| Heilind Number: | SULECM06DTKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM06DTKT |
| ECAD Model: |
Specifications
Detailed Description
The ECM06DTKT is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3 A and a voltage resistance of 950 VAC, it meets the most stringent electrical requirements. The two-row, 12-position configuration with a pitch of 3.96 mm allows for efficient PCB connections. Its straight orientation and threaded mount type make installation easy. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for use in a wide range of industries. Trust the ECM06DTKT for secure and durable board-to-board connections.

