ECM06MMAN

PBT & PHOSPHOR BRONZE; .00

The ECM06MMAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. With a pitch of 3.96mm (.156 in) and featuring 12 positions arranged in 2 rows, this male connector offers seamless connectivity in tight spaces. Constructed with PBT and Phosphor Bronze, it ensures durability and excellent electrical conductivity, with gold contact plating for enhanced signal integrity. Rated for up to 950 VAC and 3 A, it is suitable for a wide range of applications. The right-angle orientation and no mounting requirement make it versatile for different PCB layouts. With a termination method of thru hole and matte tin plating, it guarantees secure and stable connections even in harsh environments. Operating temperature range from -65 to 125 °C further enhances its reliability, making it an ideal choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06MMAN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM06MMAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: