ECM06MMBN

Heilind Number:SULECM06MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06MMBN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM06MMBN

Detailed Description

Introducing our ECM06MMBN, a high-quality board-to-board PCB connector designed for efficient and reliable electronic connections. This male connector features two rows with a pitch of 3.96mm (.156 in), accommodating 12 positions with a current rating of 3A and a voltage capacity of 950 VAC. Crafted with precision, it boasts PBT and phosphor bronze construction, ensuring durability and optimal performance in a wide operating temperature range from -65 to 125°C. The right-angle orientation and no-mounting design offer versatility in installation, while the gold-plated phosphor bronze contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With a tail length of 4.57mm (.18 in) and compact dimensions of 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, this connector is ideal for various electronic applications. Trust in the ECM06MMBN for seamless and secure board-to-board connections in your projects.