ECM08DCCS

PBT & PHOSPHOR BRONZE; .00

The ECM08DCCS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a pitch of 3.96mm and two rows of 16 positions, this female connector offers seamless connectivity in compact spaces. Constructed with PBT and phosphor bronze, it ensures exceptional durability and conductivity, rated for up to 950VAC and 3A. The gold contact plating guarantees low contact resistance, while the matte tin termination plating provides secure solder connections. Featuring a right-angle orientation and side hole mount type, with a tail length of 6.35mm, it allows for easy and secure installation onto PCBs. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Trust the ECM08DCCS for high-reliability connections in your critical electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCCS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM08DCCS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: