ECM08DCWS

Heilind Number:SULECM08DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCWS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DCWS

Detailed Description

The ECM08DCWS PCB connector features a durable construction with PBT and Phosphor Bronze materials, making it ideal for high-reliability applications. Designed for secure power transmission, this connector offers a maximum amperage of 3A and a voltage rating of 950VAC. Its two rows of contacts, terminated through side holes with gold-plated Phosphor Bronze contacts, ensure reliable and efficient connectivity. With a pitch of 3.96mm and hairpin contact type, it allows for easy mating and unmating. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. The Matte Tin termination plating enhances durability and conductivity. With 16 positions and a tail length of 3.18mm, it offers versatility in PCB connections. A perfect choice for board-to-board and card edge applications, the ECM08DCWS is a reliable solution for your connectivity needs.