| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM08DKRD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULECM08DKRD |
ECM08DKRD
| Heilind Number: | SULECM08DKRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM08DKRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM08DKRD, a high-performance board-to-board PCB connector designed for secure and reliable connectivity in electronic devices. Featuring two rows with 16 positions, this female connector boasts a sturdy mount type with a clearance hole for easy installation. Its termination method via card extender ensures efficient signal transmission. Crafted with PBT and phosphor bronze materials, it offers durability and excellent conductivity. The cantilever contact type with gold plating guarantees optimal performance, even in demanding environments. With a voltage rating of 950 VAC and an operating temperature range from -65 to 125°C, this connector is ideal for a wide range of applications. Trust the ECM08DKRD for seamless PCB connections in your devices.

