ECM08DKRS

Heilind Number:SULECM08DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKRS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKRS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DKRS

Detailed Description

Introducing the ECM08DKRS Board To Board PCB Connector, a high-performance solution designed for secure and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable conductivity in demanding environments. With a maximum voltage rating of 950 VAC and an amperage of 3A, it is suitable for a wide range of applications. The gold-plated contact material guarantees low contact resistance and enhanced signal integrity. With a side hole mount type and card extender termination method, installation is quick and hassle-free. Its 16 positions and 2 rows offer ample connectivity options, while the cantilever contact type and straddle orientation provide stability during operation. The connector's wide operating temperature range of -65 to 125°C makes it ideal for use in harsh conditions. Trust the ECM08DKRS for seamless board-to-board connections in your electronic systems.