ECM08DREI

Heilind Number:SULECM08DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DREI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DREI

Detailed Description

Introducing the ECM08DREI, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a compact form factor and a pitch of 3.96mm, this connector features two rows of 16 female contacts for secure and efficient connections. The contact material is made of durable phosphor bronze with gold plating, ensuring optimal conductivity and longevity. Its threaded mount type and eyelet termination method guarantee a stable and secure attachment. Operating at a voltage of 950 VAC and an amperage of 5A, this connector is suitable for various power and signal transmission needs. RoHS compliant and capable of withstanding temperatures ranging from -65 to 125°C, it meets stringent industry standards for environmental responsibility and performance. Trust the ECM08DREI for your critical connectivity requirements in aerospace, defense, industrial, and other hi-rel applications.