ECM08DRFN

Heilind Number:SULECM08DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRFN
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRFN

Detailed Description

The ECM08DRFN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a 5A amperage and a voltage rating of 950VAC, it is suitable for power and signal transmission. The connector offers 16 positions in a dual-row configuration, with a pitch of 3.96mm (.156in) for easy mating. Its straight orientation and thru-hole termination method provide secure connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in industrial and aerospace applications. With a compact size and a connector height of 10.95mm (.431in), it saves space on the PCB while providing high performance. The ECM08DRFN is RoHS compliant and suitable for lead-free soldering, making it environmentally friendly. Trust in this connector for your critical connectivity needs.