ECM08DRSI

PBT & PHOSPHOR BRONZE; .00

The ECM08DRSI is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, it ensures reliable power transmission. Featuring two rows with 16 positions, it offers ample connectivity options. The termination method, through-hole, and threaded mount type guarantee secure and stable installation. Constructed with PBT and phosphor bronze, with gold plating, it ensures excellent conductivity and durability. The contact type, loop bellow, enhances signal integrity. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. With a compact design, including a connector height of 15.49 mm and width of 9.4 mm, it saves space on the PCB. The matte tin termination plating adds to its reliability. Perfect for mission-critical systems, this connector is a trusted solution for industrial and high-reliability applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRSI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM08DRSI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: