ECM08DRTI-S13

Heilind Number:SULECM08DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRTI-S13

Detailed Description

The ECM08DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. This female connector features two rows of 16 positions, allowing for versatile and secure connections. The threaded mount type and card extender termination method offer easy installation and maintenance. Gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the full bellow contact type and straddle orientation further enhance performance. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. Overall, the ECM08DRTIS13 connector excels in both reliability and performance, making it an essential component for your PCB assembly needs.